Infineon ISC N-Channel Power Transistor, 172 A, 135 V Enhancement, 8-Pin PG-TSON-8 ISC037N13NM6ATMA1
- RS Stock No.:
- 349-142
- Mfr. Part No.:
- ISC037N13NM6ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.99 | €11.98 | - |
| 20 - 198 | €5.39 | €10.78 | €12.00 |
| 200 - 998 | €4.975 | €9.95 | €203.00 |
| 1000 - 1998 | €4.61 | €9.22 | €1,380.00 |
| 2000 + | €4.135 | €8.27 | €3,710.00 |
*price indicative
- RS Stock No.:
- 349-142
- Mfr. Part No.:
- ISC037N13NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 172A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Package Type | PG-TSON-8 | |
| Series | ISC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JEDEC, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 172A | ||
Maximum Drain Source Voltage Vds 135V | ||
Package Type PG-TSON-8 | ||
Series ISC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JEDEC, IEC61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon OptiMOS 6 Power Transistor is an N-channel, normal level MOSFET designed for high performance power applications. It features very low on-resistance (RDS(on)), which minimizes conduction losses and enhances overall efficiency. The transistor also offers an excellent gate charge x RDS(on) product (FOM), ensuring optimal switching performance. With very low reverse recovery charge (Qrr), it reduces switching losses, making it suitable for fast-switching applications. Additionally, the device is 100% avalanche tested, ensuring reliability and robustness under stress conditions.
175°C operating temperature
Optimized for motor drives and battery powered applications
Pb free lead plating and RoHS compliant
Halogen free according to IEC61249-2-21
MSL 1 classified according to J-STD-020
Related links
- Infineon ISC N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TDSON-8 ISC046N13NM6ATMA1
- Infineon ISC N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSON-8 ISC130N20NM6ATMA1
- Infineon ISC N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
- Infineon ISC N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TDSON-8 FL ISC151N20NM6ATMA1
- Infineon ISC N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-TDSON-8 ISCH42N04LM7ATMA1
- Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG029N13NM6ATMA1
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG020N13NM6ATMA1
