Infineon IMBG65 N-Channel MOSFET, 170 A, 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R009M1HXTMA1
- RS Stock No.:
- 351-987
- Mfr. Part No.:
- IMBG65R009M1HXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €37.20
View bulk pricing optionsSubtotal (1 unit)*
€37.26
(exc. VAT)
€45.83
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.26 | - |
| 10 - 99 | €33.54 | €37.20 |
| 100 + | €30.92 | €634.00 |
*price indicative
- RS Stock No.:
- 351-987
- Mfr. Part No.:
- IMBG65R009M1HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170A | |
| Output Power | 555W | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IMBG65 | |
| Package Type | PG-TO263-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Length | 10.2mm | |
| Height | 4.5mm | |
| Width | 9.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170A | ||
Output Power 555W | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IMBG65 | ||
Package Type PG-TO263-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Length 10.2mm | ||
Height 4.5mm | ||
Width 9.45mm | ||
Automotive Standard No | ||
The Infineon CoolSiC is built over the solid silicon carbide technology. Leveraging the wide bandgap SiC material characteristics, it offers a unique combination of performance, reliability and ease of use. Suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.
Optimized switching behaviour at higher currents
Commutation robust fast body diode with low Qfr
Superior gate oxide reliability
Increased avalanche capability
Compatible with standard drivers
Related links
- Infineon IMBG65 N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R026M2H
- Infineon IMBG65 N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R010M2H
- Infineon IMBG65 N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R033M2H
- Infineon IMBG65 N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R060M2H
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R050M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R007M2HXTMA1
- Infineon AIK 1 N-Channel MOSFET 7-Pin PG-TO263-7 AIKBE50N65RF5ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R015M2HXTMA1
