NXP N-Channel MOSFET, 30 mA, 7 V, 4-Pin SOT BF904,215
- RS Stock No.:
- 510-005
- Mfr. Part No.:
- BF904,215
- Manufacturer:
- NXP
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 510-005
- Mfr. Part No.:
- BF904,215
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 mA | |
| Maximum Drain Source Voltage | 7 V | |
| Package Type | SOT | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +1 V, +1.2 V | |
| Length | 3mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 mA | ||
Maximum Drain Source Voltage 7 V | ||
Package Type SOT | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +1 V, +1.2 V | ||
Length 3mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 1mm | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Note
NXP is a trademark of NXP B.V.
Related links
- NXP N-Channel MOSFET Tetrode 10 V115
- NXP N-Channel MOSFET 3 V Depletion215
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243 LND150N8-G
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92 LND150N3-G
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92
- DiodesZetex AL8116W6-7 LED Driver IC, 56 V 30 mA 6-Pin SOT-26
- DiodesZetex BS870 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
