Infineon CoolGaN Type P-Channel Single MOSFETs, 76 A, 100 V Enhancement, 6-Pin PG-VSON-6 IGC033S101
- RS Stock No.:
- 559-213
- Mfr. Part No.:
- IGC033S101
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- Plus 4,990 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.83 |
| 10 - 24 | €2.38 |
| 25 - 99 | €1.45 |
| 100 - 499 | €1.40 |
| 500 + | €1.38 |
*price indicative
- RS Stock No.:
- 559-213
- Mfr. Part No.:
- IGC033S101
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-VSON-6 | |
| Series | CoolGaN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 45W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 6.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD22, JEDEC JESD47, J-STD-020 | |
| Width | 3.1mm | |
| Length | 5.1mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-VSON-6 | ||
Series CoolGaN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 45W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 6.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD22, JEDEC JESD47, J-STD-020 | ||
Width 3.1mm | ||
Length 5.1mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolGaN Transistor 100 V G3 offers ultra-fast switching and high efficiency. It features a space-saving, highly robust package with no reverse recovery charge. Additionally, it has an ultra-low gate charge and output charge for optimal performance.
Ultra low gate charge and output charge
Moisture rating MSL1
Industrial grade 3x5 package
Related links
- Infineon CoolGaN Type P-Channel Single MOSFETs 100 V Enhancement, 6-Pin PG-TSON-6-2 IGC033S10S1
- Infineon IGC033 Type P-Channel MOSFET 100 V Enhancement, 6-Pin PG-VSON-6 IGC033S101XTMA1
- Infineon IGC033 Type P-Channel MOSFET 100 V Enhancement, 6-Pin PG-VSON-6 IGC033S10S1XTMA1
- Infineon TLE4972AE35S5XUMA1 PG-VSON-6
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R110D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R055D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R140D2XUMA1
