Microchip TN2640 N-Channel Vertical DMOS FET-Channel Single MOSFETs, 450 mA, 40 V Enhancement Mode, 3-Pin TO-92-3
- RS Stock No.:
- 598-856
- Mfr. Part No.:
- TN2640N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€1,728.00
(exc. VAT)
€2,125.00
(inc. VAT)
- Shipping from 25 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.728 | €1,728.00 |
*price indicative
- RS Stock No.:
- 598-856
- Mfr. Part No.:
- TN2640N3-G
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Single MOSFETs | |
| Channel Type | N-Channel Vertical DMOS FET | |
| Maximum Continuous Drain Current Id | 450mA | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-92-3 (TO-226AA) | |
| Series | TN2640 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.8Ω | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.3mm | |
| Width | 4.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Single MOSFETs | ||
Channel Type N-Channel Vertical DMOS FET | ||
Maximum Continuous Drain Current Id 450mA | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-92-3 (TO-226AA) | ||
Series TN2640 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.8Ω | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 5.3mm | ||
Width 4.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 4.2mm | ||
Automotive Standard No | ||
Related links
- Microchip TN0620 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN5325 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN2504 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TP5322 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN0104 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN2425 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN2435 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TP0604 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
