Vishay E N-Channel Power MOSFET, 32 A, 600 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-084
- Mfr. Part No.:
- SIHR120N60E-T1-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €5.52 | - |
| 10 - 49 | €5.36 | 2% |
| 50 - 99 | €5.20 | 5% |
| 100 + | €4.46 | 19% |
*price indicative
- RS Stock No.:
- 653-084
- Mfr. Part No.:
- SIHR120N60E-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PowerPAK | |
| Series | E | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.12Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.42mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PowerPAK | ||
Series E | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.12Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 10.42mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Series E Power MOSFET, 600V Drain Source Voltage, 32A Maximum Continuous Drain Current - SIHR120N60E-T1-GE3
This power MOSFET is a high-voltage switching transistor designed for surface-mount power conversion and control in industrial systems. It operates as an N-channel enhancement device and is suited to applications requiring robust thermal tolerance and sustained power handling in demanding electrical environments.
Features and Benefits:
• 600V drain rating enables high-voltage switching applications • 32A continuous current supports substantial load currents • 0.12Ω Rds(on) minimises conduction losses at rated conditions • 278W power dissipation allows significant heat throughput • 29nC typical gate charge speeds switching transitions • 150°C maximum junction temperature endures elevated thermal stress
Applications
• Suitable for high-voltage motor drive power stages • Ideal for switched-mode power supplies in industrial equipment • Used for AC/DC converters requiring high dissipation capacity • Can be used for electronic ballast and lighting control circuits • Suitable for power switching in automation and control panels
What mounting style does it require for board assembly?
It is supplied in a leadless PowerPAK surface-mount package with eight pins, intended for soldered attachment to PCB lands and thermal vias for heat removal.
What gate drive considerations should I allow for?
The gate-source tolerance is ±30V, and the typical gate charge of 29nC requires a driver capable of sourcing and sinking sufficient current for the intended switching frequency.
How does its temperature range affect deployment?
The device is specified for operation down to -55°C and up to 150°C, allowing use across wide ambient and elevated-junction scenarios provided thermal management is implemented.
What electrical limits protect against overvoltage or excessive dissipation?
The maximum drain-source voltage is 600V and the rated power dissipation is 278W
designs should include appropriate clamping and thermal pathways to prevent exceedance.
Related links
- Vishay E N-Channel Power MOSFET 600 V Enhancement, 8-Pin PowerPAK SIHR120N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 600 V Enhancement, 8-Pin PowerPAK
- Vishay E N-Channel Power MOSFET 600 V Enhancement, 8-Pin PowerPAK SIHR100N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 600 V, 8-Pin PowerPAK 10 x 12 SIHK075N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Enhancement, 4-Pin PowerPAK SiHH080N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 600 V Enhancement, 4-Pin PowerPAK
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK125N60E-T1-GE3
