Microchip N-Channel MOSFET, 30 A, 1.2 kV, 4-Pin TO-247 MSC080SMB120B4N
- RS Stock No.:
- 723-576
- Mfr. Part No.:
- MSC080SMB120B4N
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Temporarily out of stock
- 135 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.65 | - |
| 10 - 49 | €5.47 | €1.80 |
| 50 - 99 | €5.32 | €16.50 |
| 100 + | €4.57 | €108.00 |
*price indicative
- RS Stock No.:
- 723-576
- Mfr. Part No.:
- MSC080SMB120B4N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Microchip 1200V, N-Channel MOSFET offers low capacitances and gate charge, ensuring fast switching speed due to low internal gate resistance. It provides a fast and reliable body diode, along with superior avalanche ruggedness, making it a robust choice for high-performance applications. It is RoHS compliant, meeting environmental standards.
Offers low capacitances and low gate charge
Provides fast switching speed due to low internal gate resistance
Ensures a fast and reliable body diode
Delivers superior avalanche ruggedness
RoHS compliant for environmental safety
Related links
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC045SMB120B4N
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC020SMB120B4N
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC060SMB120B4N
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC025SMB120B4N
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC031SMC120B4N
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC040SMB120B4N
- Microchip N-Channel MOSFET 1.2 kV, 4-Pin TO-247 MSC030SMB120B4N
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0075120K
