Vishay TrenchFET N-Channel MOSFET, 162 A, 40 V Enhancement, 8-Pin PowerPAIR SQZF140ELPW-T1_GE3

Subtotal (1 unit)*

€2.90

(exc. VAT)

€3.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.90

*price indicative

RS Stock No.:
735-211
Mfr. Part No.:
SQZF140ELPW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

162A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAIR

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.003Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

72nC

Maximum Power Dissipation Pd

75W

Maximum Operating Temperature

175°C

Length

6mm

Width

5mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy