Infineon OptiMOS N-Channel Power MOSFET, 199 A, 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7L012ATMA1
- RS Stock No.:
- 762-929
- Mfr. Part No.:
- IAUZN04S7L012ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.82 |
| 10 - 99 | €1.16 |
| 100 - 499 | €0.77 |
| 500 - 999 | €0.66 |
| 1000 + | €0.56 |
*price indicative
- RS Stock No.:
- 762-929
- Mfr. Part No.:
- IAUZN04S7L012ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 199A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.25mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 94W | |
| Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.29mm | |
| Width | 2.29mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 199A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.25mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 94W | ||
Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 2.29mm | ||
Width 2.29mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon Automotive MOSFET Power-Transistor is an N-channel, enhancement-mode MOSFET designed for automotive applications. It operates in high-temperature conditions and features robust construction. Extended qualification beyond AEC-Q101.
Enhanced electrical testing
Robust design
RoHS compliant
100% Avalanche tested
Related links
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7N032ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7L025ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7L019ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7N049ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7N026ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7N020ATMA2
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7N013ATMA2
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7L046ATMA1
