STMicroelectronics N-Channel MOSFET, 302 A, 100 V Enhancement Mode, 7-Pin PowerLeaded STK295N10F8AG
- RS Stock No.:
- 834-674
- Mfr. Part No.:
- STK295N10F8AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2000 units)*
€4,960.00
(exc. VAT)
€6,100.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €2.48 | €4,960.00 |
*price indicative
- RS Stock No.:
- 834-674
- Mfr. Part No.:
- STK295N10F8AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 302A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerLeaded | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Height | 2.3mm | |
| Standards/Approvals | ROHS | |
| Width | 10mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 302A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerLeaded | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Height 2.3mm | ||
Standards/Approvals ROHS | ||
Width 10mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET is a High performance N channel device designed for efficiency in automotive applications. It features a low on-state resistance, making it suitable for demanding environments.
100 V drain-source voltage rating ensures reliable performance
1.9 mΩ maximum on-resistance contributes to energy efficiency
302 A continuous current capability supports heavy-duty applications
AEC-Q101 qualified for rigorous automotive standards
Designed for optimal performance up to 175 °C operating temperature
Related links
- STMicroelectronics N-Channel MOSFET 100 V Enhancement Mode, 8-Pin PowerLeaded STL125N10LF8AG
- Infineon IPF N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPF009N04NF2SATMA1
- STMicroelectronics N-Channel STK615 N-Channel MOSFET 40 V Enhancement, 4-Pin PowerLeaded STK615N4F8AG
- STMicroelectronics N-Channel MOSFET 80 V Enhancement Mode, 8-Pin PowerFLAT STL190N8F8
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK
- STMicroelectronics N-Channel STHU60 N-Channel MOSFET 600 V Enhancement, 7-Pin HU3PAK STHU60N046DM9AG
- STMicroelectronics N-Channel STH65N N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 STH65N050DM9-7AG
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 7-Pin Tape & Reel SCT055HU65G3AG
