Microchip APT N-Channel Single MOSFETs, 120 A, 600 V Enhancement Mode, 3-Pin TO-247 APT100N60BC7
- RS Stock No.:
- 862-370
- Mfr. Part No.:
- APT100N60BC7
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.56
(exc. VAT)
€38.82
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.56 |
| 10 - 24 | €30.77 |
| 25 + | €29.99 |
*price indicative
- RS Stock No.:
- 862-370
- Mfr. Part No.:
- APT100N60BC7
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | APT | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18Ω | |
| Channel Mode | Enhancement Mode | |
| Maximum Power Dissipation Pd | 416W | |
| Typical Gate Charge Qg @ Vgs | 226nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.75mm | |
| Standards/Approvals | RoHS 3-Compliant | |
| Length | 20.15mm | |
| Height | 40.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series APT | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18Ω | ||
Channel Mode Enhancement Mode | ||
Maximum Power Dissipation Pd 416W | ||
Typical Gate Charge Qg @ Vgs 226nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 15.75mm | ||
Standards/Approvals RoHS 3-Compliant | ||
Length 20.15mm | ||
Height 40.5mm | ||
Automotive Standard No | ||
The Microchip Superjunction MOSFET offers efficient power management for high-voltage applications. It provides reliable and robust operation in demanding environments, ensuring optimal performance in electrical systems.
Lower on-resistance minimises conduction losses
Ultra-fast reverse recovery reduces switching losses
Low gate charge ensures reliable operation at high frequencies
Avalanche rated for superior hard commutation ruggedness
Related links
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT40N60BC7
- Vishay SQM P-Channel Single MOSFETs -40 V Enhancement Mode, 3-Pin TO-263 SQM120P04-04L_NE3
- Vishay SI P-Channel Single MOSFETs -60 V Enhancement Mode, 3-Pin TO-263 SQM120P06-07L_NE3
- Microchip TP2104 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN2210 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN2460 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN2435 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN0620 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
