onsemi NTD24N06L Type N-Channel MOSFET, 24 A, 60 V Enhancement, 3-Pin TO-252

Subtotal (1 reel of 2500 units)*

€1,705.00

(exc. VAT)

€2,097.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€0.682€1,705.00

*price indicative

RS Stock No.:
103-5067
Mfr. Part No.:
NTD24N06LT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

NTD24N06L

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

62.5W

Maximum Gate Source Voltage Vgs

15 V

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

16nC

Maximum Operating Temperature

175°C

Width

6.22 mm

Height

2.38mm

Length

6.73mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CZ

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links