onsemi N-Channel MOSFET, 20 A, 60 V Enhancement, 3-Pin TO-252 NTD5867NLT4G
- RS Stock No.:
- 124-5401
- Mfr. Part No.:
- NTD5867NLT4G
- Manufacturer:
- onsemi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5401
- Mfr. Part No.:
- NTD5867NLT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD5867NLT4G
- DiodesZetex DMN6040SK3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMN6040SK3-13
- onsemi Single QFET 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP20N06
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FDD5353
- onsemi UltraFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RFD12N06RLESM9A
- onsemi RFD3055LESM N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RFD3055LESM9A
- onsemi NTD3055-150 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FDD86540
