onsemi NTGS Type P-Channel MOSFET, 2.9 A, 60 V Enhancement, 6-Pin TSOP NTGS5120PT1G
- RS Stock No.:
- 121-6303
- Mfr. Part No.:
- NTGS5120PT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€465.00
(exc. VAT)
€573.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.155 | €465.00 |
*price indicative
- RS Stock No.:
- 121-6303
- Mfr. Part No.:
- NTGS5120PT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTGS | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 142mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | -1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18.1nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTGS | ||
Package Type TSOP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 142mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf -1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18.1nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Length 3.1mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTGS Type P-Channel MOSFET 60 V Enhancement, 6-Pin TSOP NTGS5120PT1G
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin MLP FDMA3023PZ
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- onsemi NTGS3443 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP NTGS3441T1G
- onsemi NTGS3443 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP NTGS3443T1G
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
