DiodesZetex DMG1013UW Type P-Channel MOSFET, 820 mA, 20 V Enhancement, 3-Pin SC-70 DMG1013UW-7
- RS Stock No.:
- 121-9540
- Mfr. Part No.:
- DMG1013UW-7
- Manufacturer:
- DiodesZetex
Add 6000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€228.00
(exc. VAT)
€279.00
(inc. VAT)
- Shipping from 06 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.076 | €228.00 | - |
| 6000 - 12000 | €0.067 | €201.00 | 11% |
| 15000 + | €0.063 | €189.00 | 17% |
*price indicative
- RS Stock No.:
- 121-9540
- Mfr. Part No.:
- DMG1013UW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 820mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG1013UW | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.62nC | |
| Maximum Power Dissipation Pd | 310mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 820mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG1013UW | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.62nC | ||
Maximum Power Dissipation Pd 310mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG1013UW Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMG1013UW-7
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS223PWH6327XTSA1
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-70-6 SI1553CDL-T1-GE3
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 NTS4101PT1G
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SQA401EEJ-T1_GE3
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SIA461DJ-T1-GE3
