DiodesZetex DMN6068LK3 N-Channel MOSFET, 8.5 A, 60 V Enhancement, 3-Pin TO-252 DMN6068LK3-13
- RS Stock No.:
- 122-0221
- Mfr. Part No.:
- DMN6068LK3-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€482.50
(exc. VAT)
€592.50
(inc. VAT)
- Shipping from 20 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.193 | €482.50 |
*price indicative
- RS Stock No.:
- 122-0221
- Mfr. Part No.:
- DMN6068LK3-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | DMN6068LK3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 8.49W | |
| Forward Voltage Vf | 1.15V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series DMN6068LK3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 8.49W | ||
Forward Voltage Vf 1.15V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN6068LK3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMN6068LK3-13
- Vishay Si4850EY N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI4850EY-T1-GE3
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon IPS70R N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R600P7SAKMA1
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF12N65M5
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- DiodesZetex DMN6040SK3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMN6040SK3-13
