DiodesZetex Isolated 2 Type P-Channel Small Signal, 2 A, 20 V Enhancement, 6-Pin SOT-26 DMP2240UDM-7
- RS Stock No.:
- 122-0228
- Mfr. Part No.:
- DMP2240UDM-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€405.00
(exc. VAT)
€498.00
(inc. VAT)
- 84,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.135 | €405.00 |
*price indicative
- RS Stock No.:
- 122-0228
- Mfr. Part No.:
- DMP2240UDM-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | Small Signal | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-26 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -0.9V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 600mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | AEC-Q101, RoHS, MIL-STD-202, J-STD-020, UL 94V-0 | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type Small Signal | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-26 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -0.9V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 600mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals AEC-Q101, RoHS, MIL-STD-202, J-STD-020, UL 94V-0 | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-26 DMP2240UDM-7
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963 NTUD3170NZT5G
- DiodesZetex Isolated 2 Type N 5.2 A 6-Pin TSOT DMC2038LVT-7
