onsemi Isolated PowerTrench 2 Type P, Type N-Channel MOSFET, 2.5 A, 30 V Enhancement, 6-Pin SOT-23 FDC6333C
- RS Stock No.:
- 124-1309
- Mfr. Part No.:
- FDC6333C
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-1309
- Mfr. Part No.:
- FDC6333C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 220mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -25V, -16V, +16V, +25V | |
| Maximum Power Dissipation Pd | 960mW | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 220mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -25V, -16V, +16V, +25V | ||
Maximum Power Dissipation Pd 960mW | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Isolated PowerTrench 2 Type P 2.5 A 6-Pin SOT-23 FDC6333C
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23 FDC6327C
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP FDMA1032CZ
- onsemi Isolated PowerTrench 2 Type P 3 A 6-Pin SSOT FDC6420C
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET FDME1034CZT
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6306P
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6312P
