onsemi Isolated PowerTrench 2 Type P, Type N-Channel MOSFET, 2.7 A, 20 V Enhancement, 6-Pin SOT-23 FDC6327C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-1358
Mfr. Part No.:
FDC6327C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

2.7A

Maximum Drain Source Voltage Vds

20V

Series

PowerTrench

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

270mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.25nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

760mV

Maximum Power Dissipation Pd

960mW

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.7mm

Length

3mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy