onsemi QFET Type P-Channel MOSFET, 19 A, 60 V Enhancement, 3-Pin TO-220 FQPF27P06
- RS Stock No.:
- 124-1401
- Mfr. Part No.:
- FQPF27P06
- Manufacturer:
- onsemi
Add 250 more to save 14%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€79.25
(exc. VAT)
€97.50
(inc. VAT)
- 850 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.585 | €79.25 | - |
| 250 - 950 | €1.356 | €67.80 | 14% |
| 1000 - 2450 | €1.321 | €66.05 | 16% |
| 2500 + | €1.287 | €64.35 | 18% |
*price indicative
- RS Stock No.:
- 124-1401
- Mfr. Part No.:
- FQPF27P06
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Power Dissipation Pd | 120W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -4V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Power Dissipation Pd 120W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -4V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 16.3mm | ||
Automotive Standard No | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQPF27P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP27P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQPF47P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP47P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP17P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
