onsemi PowerTrench N-Channel MOSFET, 2.3 A, 150 V Enhancement, 6-Pin SOT-23 FDC86244
- RS Stock No.:
- 124-1430
- Mfr. Part No.:
- FDC86244
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,152.00
(exc. VAT)
€1,416.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.384 | €1,152.00 |
*price indicative
- RS Stock No.:
- 124-1430
- Mfr. Part No.:
- FDC86244
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 273mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 273mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 6-Pin SOT-23 FDC86244
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23 FDC5612
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23 FDC3512
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC855N
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23 FDN86246
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6312P
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 FDT86244
