Nexperia Single N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-220AB PSMN3R0-60PS,127
- RS Stock No.:
- 124-2412
- Mfr. Part No.:
- PSMN3R0-60PS,127
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2412
- Mfr. Part No.:
- PSMN3R0-60PS,127
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Configuration | Single | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 100 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Height | 16 mm | |
| Length | 10.3 mm | |
| Maximum Drain Source Resistance (Rds) | 3 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 306 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Configuration Single | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 100 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Height 16 mm | ||
Length 10.3 mm | ||
Maximum Drain Source Resistance (Rds) 3 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 306 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Single N-Channel MOSFET 30 V Enhancement127
- Nexperia Single N-Channel MOSFET 40 V Enhancement118
- DiodesZetex Single N Channel Mosfet DMW N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 DMWSH120H23SM3
- Nexperia N-Channel MOSFET 80 V Enhancement127
- Nexperia N-Channel MOSFET 30 V Enhancement127
- Nexperia N-Channel MOSFET 30 V Enhancement127
- Nexperia N-Channel MOSFET 40 V Enhancement127
- Nexperia N-Channel MOSFET 30 V Enhancement127
