onsemi Type P-Channel MOSFET, 760 mA, 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G

Image representative of range

Subtotal (1 reel of 3000 units)*

€243.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.081€243.00

*price indicative

RS Stock No.:
124-5403
Mfr. Part No.:
NTE4151PT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

760mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-89

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

2.1nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-6V, +6V

Maximum Power Dissipation Pd

310mW

Forward Voltage Vf

-1.1V

Maximum Operating Temperature

150°C

Length

1.7mm

Width

950μm

Standards/Approvals

No

Height

800μm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy