Infineon OptiMOS 3 N-Channel MOSFET, 20 A, 60 V Enhancement, 8-Pin TDSON BSZ100N06LS3GATMA1
- RS Stock No.:
- 124-9038
- Mfr. Part No.:
- BSZ100N06LS3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,020.00
(exc. VAT)
€2,485.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 01 September 2027
- Plus 10,000 unit(s) shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.404 | €2,020.00 |
*price indicative
- RS Stock No.:
- 124-9038
- Mfr. Part No.:
- BSZ100N06LS3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSZ100N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ067N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ110N06NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC067N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC028N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC100N06LS3GATMA1
