Infineon Dual HEXFET 2 N-Channel MOSFET, 8.1 A, 30 V Enhancement, 8-Pin SOIC IRL6372TRPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
130-1013
Distrelec Article No.:
304-36-992
Mfr. Part No.:
IRL6372TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8.1A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

11nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

No

N-Channel Power MOSFET 30V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy