Toshiba DTMOSIV N-Channel MOSFET, 8 A, 600 V Enhancement, 3-Pin TO-252 TK8P60W5,RVQ(S

Temporarily out of stock
RS Stock No.:
133-2804
Mfr. Part No.:
TK8P60W5,RVQ(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Series

DTMOSIV

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

560mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

22nC

Forward Voltage Vf

-1.7V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

80W

Maximum Operating Temperature

150°C

Width

6.1mm

Standards/Approvals

No

Height

2.3mm

Length

6.6mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-channel, TK8 & TK9 Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy