Toshiba U-MOSVIII-H N-Channel MOSFET, 40 A, 60 V Enhancement, 8-Pin SOP TPH11006NL,LQ(S
- RS Stock No.:
- 133-2809
- Distrelec Article No.:
- 304-09-221
- Mfr. Part No.:
- TPH11006NL,LQ(S
- Manufacturer:
- Toshiba
Subtotal (1 pack of 20 units)*
€7.08
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.354 | €7.08 |
*price indicative
- RS Stock No.:
- 133-2809
- Distrelec Article No.:
- 304-09-221
- Mfr. Part No.:
- TPH11006NL,LQ(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOP | |
| Series | U-MOSVIII-H | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 34W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOP | ||
Series U-MOSVIII-H | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 34W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 100 VLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 40 V EnhancementLQ(O
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementS1X(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 60 V EnhancementS1X(S
- Toshiba Single U-MOSVIII-H 1 N-Channel MOSFET 30 V EnhancementLQ(S
