Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin TDSON BSC020N03LSGATMA1
- RS Stock No.:
- 133-9901
- Mfr. Part No.:
- BSC020N03LSGATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.778 | €8.89 | - |
| 50 - 120 | €1.586 | €7.93 | 10% |
| 125 - 245 | €1.49 | €7.45 | 16% |
| 250 - 495 | €1.384 | €6.92 | 22% |
| 500 + | €1.282 | €6.41 | 27% |
*price indicative
- RS Stock No.:
- 133-9901
- Mfr. Part No.:
- BSC020N03LSGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 96W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.35mm | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 96W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 6.35mm | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC020N03LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC019N04NSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC028N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC070N10NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC035N04LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
