onsemi NVMFS5C604NL N-Channel MOSFET, 287 A, 60 V Enhancement, 4-Pin DFN NVMFS5C604NLAFT1G
- RS Stock No.:
- 141-3193
- Mfr. Part No.:
- NVMFS5C604NLAFT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.24 |
| 10 - 99 | €5.38 |
| 100 - 499 | €4.67 |
| 500 - 999 | €4.10 |
| 1000 + | €3.73 |
*price indicative
- RS Stock No.:
- 141-3193
- Mfr. Part No.:
- NVMFS5C604NLAFT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 287A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Series | NVMFS5C604NL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 287A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Series NVMFS5C604NL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVMFS5C604NL N-Channel MOSFET 60 V Enhancement, 4-Pin DFN NVMFS5C604NLAFT1G
- onsemi NVMFS5C404NL N-Channel Power MOSFET 40 V Enhancement, 4-Pin DFN
- onsemi NVMFS5C404NL N-Channel Power MOSFET 40 V Enhancement, 4-Pin DFN NVMFS5C404NLAFT1G
- Nexperia N-Channel MOSFET 12 V Enhancement, 4-Pin DFN PMXB40UNEZ
- Nexperia N-Channel MOSFET 30 V Enhancement, 4-Pin DFN PMXB56ENZ
- Nexperia Single 1 N-Channel MOSFET 20 V Enhancement, 4-Pin DFN PMXB43UNEZ
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
