Toshiba N-Channel MOSFET, 20 A, 250 V Enhancement, 3-Pin TO-220 TK20A25D,S5X(J

Temporarily out of stock
RS Stock No.:
144-5200
Mfr. Part No.:
TK20A25D,S5X(J
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

250V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

55nC

Forward Voltage Vf

-1.7V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

45W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10mm

Width

4.5mm

Height

15mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TK2x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy