onsemi SuperFET II N-Channel MOSFET, 37 A, 600 V Enhancement, 3-Pin TO-220 FCP104N60F
- RS Stock No.:
- 145-4425
- Mfr. Part No.:
- FCP104N60F
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€187.05
(exc. VAT)
€230.05
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €3.741 | €187.05 |
| 100 + | €3.554 | €177.70 |
*price indicative
- RS Stock No.:
- 145-4425
- Mfr. Part No.:
- FCP104N60F
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperFET II | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 104mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 357W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.672mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10.36mm | |
| Height | 15.215mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperFET II | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 104mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 357W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.672mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10.36mm | ||
Height 15.215mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP104N60F
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP190N60E
- onsemi SuperFET II N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCP190N65S3
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH041N60F
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH041N60E
- onsemi SuperFET II N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F
