onsemi QFET Type P-Channel P-Channel QFET MOSFET, 2.7 A, 500 V Enhancement, 3-Pin TO-220AB FQP3P50
- RS Stock No.:
- 145-5369
- Mfr. Part No.:
- FQP3P50
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-5369
- Mfr. Part No.:
- FQP3P50
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | P-Channel QFET MOSFET | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220AB | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 85W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -5V | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type P-Channel QFET MOSFET | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220AB | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 85W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -5V | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Height 9.4mm | ||
Automotive Standard No | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET Type P-Channel P-Channel QFET MOSFET 500 V Enhancement, 3-Pin TO-220AB FQP3P50
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF7P20
- onsemi QFET Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD8P10TM
- onsemi QFET Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN FQA9P25
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
