IXYS HiperFET, Polar3 N-Channel MOSFET, 34 A, 500 V Enhancement, 3-Pin TO-247 IXFH34N50P3
- RS Stock No.:
- 146-1742
- Mfr. Part No.:
- IXFH34N50P3
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€203.37
(exc. VAT)
€250.14
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €6.779 | €203.37 |
*price indicative
- RS Stock No.:
- 146-1742
- Mfr. Part No.:
- IXFH34N50P3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 175mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 695W | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series HiperFET, Polar3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 175mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 695W | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 34 A 3-Pin TO-247 IXFH34N50P3
- IXYS HiperFET 34 A 3-Pin TO-3PN IXFQ34N50P3
- IXYS HiperFET 26 A 3-Pin TO-247
- IXYS HiperFET 60 A 3-Pin TO-247 IXFH60N50P3
- IXYS HiperFET 16 A 3-Pin TO-247 IXFH16N50P3
- IXYS HiperFET 26 A 3-Pin TO-247 IXFH26N50P3
- IXYS HiperFET 132 A 3-Pin PLUS264
- IXYS HiperFET 78 A 3-Pin TO-264 IXFK78N50P3
