onsemi Isolated 2 Type P-Channel Power MOSFET, 4.1 A, 20 V Enhancement, 8-Pin ChipFET NTHD4102PT1G
- RS Stock No.:
- 163-1110
- Mfr. Part No.:
- NTHD4102PT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,239.00
(exc. VAT)
€1,524.00
(inc. VAT)
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.413 | €1,239.00 |
*price indicative
- RS Stock No.:
- 163-1110
- Mfr. Part No.:
- NTHD4102PT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 4.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | ChipFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 4.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type ChipFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Height 1.1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Dual P-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Isolated 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET NTHD4102PT1G
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET SI5935CDC-T1-GE3
- onsemi Isolated 2 Type N 3.9 A 8-Pin SOIC SI4532DY
- onsemi Isolated 2 Type P 7 A 8-Pin ECH ECH8661-TL-H
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6070SSD-13
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP IRFI9634GPBF
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC DMP4025LSD-13
