onsemi NTS2101P Type P-Channel MOSFET, 1.5 A, 8 V Enhancement, 3-Pin SOT-323 NTS2101PT1G
- RS Stock No.:
- 163-1139
- Mfr. Part No.:
- NTS2101PT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€369.00
(exc. VAT)
€453.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.123 | €369.00 |
*price indicative
- RS Stock No.:
- 163-1139
- Mfr. Part No.:
- NTS2101PT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 8V | |
| Series | NTS2101P | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 210mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 8V | ||
Series NTS2101P | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 210mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET, 8V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTS2101P Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-323 NTS2101PT1G
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN358P
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- ROHM RSF010P05 Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RSF010P05TL
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RZF013P01 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-323 RZF013P01TL
- ROHM RAF040P01 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-323 RAF040P01TCL
- Infineon BSS Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-323 BSS209PWH6327XTSA1
