STMicroelectronics STI28 N-Channel MOSFET, 22 A, 650 V Enhancement, 3-Pin I2PAK STI28N60M2
- RS Stock No.:
- 164-6985
- Mfr. Part No.:
- STI28N60M2
- Manufacturer:
- STMicroelectronics
Add 20 more to save €8.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.635 | €7.27 | - |
| 20 - 98 | €3.20 | €6.40 | €8.70 |
| 100 - 198 | €2.855 | €5.71 | €78.00 |
| 200 + | €2.455 | €4.91 | €236.00 |
*price indicative
- RS Stock No.:
- 164-6985
- Mfr. Part No.:
- STI28N60M2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | I2PAK | |
| Series | STI28 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 170W | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type I2PAK | ||
Series STI28 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 170W | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STI28 N-Channel MOSFET 650 V Enhancement, 3-Pin I2PAK STI28N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP28N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60M2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60DM2
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW30N65M5
- Vishay SIHG N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C7XKSA1
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
