Microchip MIC9405 Type P-Channel MOSFET, 2 A, 6 V Enhancement, 6-Pin SC-70 MIC94053YC6-TR

Subtotal (1 reel of 3000 units)*

€2,109.00

(exc. VAT)

€2,595.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.703€2,109.00

*price indicative

RS Stock No.:
165-4059
Mfr. Part No.:
MIC94053YC6-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

6V

Series

MIC9405

Package Type

SC-70

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

270mW

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
TH

P-Channel MOSFET Transistors, Micrel Inc


MOSFET Transistors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy