Infineon OptiMOS P Type P-Channel MOSFET, 80 A, 40 V Enhancement, 3-Pin TO-263 IPB80P04P407ATMA1

Get a bulk buy discount

Add 2000 more to save €88.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€876.00

(exc. VAT)

€1,077.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.876€876.00-
2000 +€0.832€832.00€88.00

*price indicative

RS Stock No.:
165-5705
Mfr. Part No.:
IPB80P04P407ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

OptiMOS P

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Maximum Power Dissipation Pd

88W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

68nC

Maximum Operating Temperature

175°C

Width

9.25mm

Standards/Approvals

No

Height

4.4mm

Length

10mm

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon OptiMOS™P P-Channel Power MOSFETs


The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode

Avalanche rated

Low switching and conduction power losses

Pb-free lead plating; RoHS compliant

Standard packages

OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy