Infineon OptiMOS N-Channel MOSFET, 1.5 A, 20 V Enhancement, 3-Pin SC-70 BSS214NWH6327XTSA1

Subtotal (1 reel of 3000 units)*

€282.00

(exc. VAT)

€348.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.094€282.00

*price indicative

RS Stock No.:
165-5863
Mfr. Part No.:
BSS214NWH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

20V

Package Type

SC-70

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.8nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Operating Temperature

150°C

Width

1.25mm

Standards/Approvals

No

Height

800μm

Length

2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Infineon OptiMOS Series MOSFET, 20V Maximum Drain Source Voltage, 1.5A Maximum Continuous Drain Current - BSS214NWH6327XTSA1


This MOSFET is a compact N-channel enhancement device designed for surface-mount power switching and management in constrained electronic assemblies. It operates across a wide ambient span suited to demanding temperature conditions and is engineered for low-voltage, low-current applications where efficient conduction and rapid gate response are required.

Features and Benefits:


• 20V drain-source rating enables low-voltage power designs
• 250mΩ Rds(on) reduces conduction losses in switching paths
• 0.8nC typical gate charge supports fast gate transitions
• 1.5A continuous drain current handles modest load currents
• 500mW maximum dissipation allows safe thermal headroom
• 12V gate threshold maximises gate-drive flexibility

Applications


• Suitable for automotive sensor power switching
• Ideal for battery management and load disconnects
• Used with control logic in distributed power modules
• Can be used for small DC-DC converter stages
• Suitable for portable device power-path switching

What thermal range can it tolerate in extreme environments?


It is specified to function from -55°C up to 150°C, permitting use in high-temperature automotive zones.

How compact is it for high-density board layouts?


The component is supplied in a tiny SC-70 surface-mount package measuring 2mm by 1.25mm with a low profile of 0.8 mm.

What gate-drive limits should designers observe?


The gate-source voltage must not exceed 12V to avoid overstressing the gate dielectric.

How does the device behave under continuous load?


It supports a steady drain current of 1.5A while dissipating up to 500mW within its thermal constraints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy