Infineon OptiMOS P Type P-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3EGATMA1
- RS Stock No.:
- 165-6879
- Mfr. Part No.:
- BSZ086P03NS3EGATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,495.00
(exc. VAT)
€1,840.00
(inc. VAT)
- 5,000 unit(s) shipping from 11 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.299 | €1,495.00 |
*price indicative
- RS Stock No.:
- 165-6879
- Mfr. Part No.:
- BSZ086P03NS3EGATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS P | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 69W | |
| Typical Gate Charge Qg @ Vgs | 43.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS P | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 69W | ||
Typical Gate Charge Qg @ Vgs 43.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 3.4mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS P Series MOSFET, 30V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ086P03NS3EGATMA1
Features and Benefits:
• 40A continuous drain current supports heavy load switching
• 69W maximum power dissipation enables higher power handling
• 43.2nC typical gate charge balances switching speed and drive effort
• 25V gate tolerance allows robust gate‑drive margins
• 30V drain‑source rating suits moderate voltage system designs
Applications
• Ideal for synchronous buck converter switches
• Used with battery management circuits in power systems
• Can be used for motor‑driver low‑side/power‑path control
• Appropriate for telecoms and server power rails
What thermal extremes can it withstand during operation?
How many pins and which mounting method does it use?
What electrical characteristic limits conduction losses?
What gate‑driving considerations are relevant for switching design?
Related links
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3EGATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC030P03NS3GAUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO BSO201SPHXUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC060P03NS3EGATMA1
- Infineon OptiMOS P3 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ180P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
