Infineon HEXFET N-Channel MOSFET, 160 A, 55 V Enhancement, 3-Pin TO-247 IRFP1405PBF

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€68.70

(exc. VAT)

€84.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25€2.748€68.70-
50 - 100€2.611€65.284%
125 - 225€2.501€62.538%
250 - 475€2.391€59.7812%
500 +€2.226€55.6518%

*price indicative

RS Stock No.:
165-8165
Mfr. Part No.:
IRFP1405PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-247

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

120nC

Maximum Power Dissipation Pd

310W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

15.29mm

Width

19.71mm

Standards/Approvals

No

Height

5.31mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel Power MOSFET 55V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy