Infineon OptiMOS 3 N-Channel MOSFET, 90 A, 60 V Enhancement, 3-Pin TO-263 IPB034N06L3GATMA1
- RS Stock No.:
- 165-8270
- Mfr. Part No.:
- IPB034N06L3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,077.00
(exc. VAT)
€1,325.00
(inc. VAT)
- Shipping from 16 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €1.077 | €1,077.00 |
| 2000 + | €1.05 | €1,050.00 |
*price indicative
- RS Stock No.:
- 165-8270
- Mfr. Part No.:
- IPB034N06L3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.31mm | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.31mm | ||
Width 9.45mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB034N06L3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 7-Pin WDSON BSB028N06NN3GXUMA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP023N04NGXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB081N06L3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB029N06N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB017N06N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
