DiodesZetex DMN53D0LW N-Channel MOSFET, 360 mA, 50 V Enhancement, 3-Pin SC-70 DMN53D0LW-7

Subtotal (1 reel of 3000 units)*

€123.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.041€123.00

*price indicative

RS Stock No.:
165-8660
Mfr. Part No.:
DMN53D0LW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

360mA

Maximum Drain Source Voltage Vds

50V

Package Type

SC-70

Series

DMN53D0LW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

750mV

Typical Gate Charge Qg @ Vgs

1.2nC

Maximum Power Dissipation Pd

420mW

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Height

1mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy