Nexperia PMPB20EN Type N-Channel MOSFET, 7 A, 30 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 165-9790
- Mfr. Part No.:
- PMPB20EN,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€426.00
(exc. VAT)
€525.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.142 | €426.00 |
*price indicative
- RS Stock No.:
- 165-9790
- Mfr. Part No.:
- PMPB20EN,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | DFN | |
| Series | PMPB20EN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Width | 2.1 mm | |
| Standards/Approvals | No | |
| Height | 0.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type DFN | ||
Series PMPB20EN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Width 2.1 mm | ||
Standards/Approvals No | ||
Height 0.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PMPB20EN Type N-Channel MOSFET 30 V Enhancement115
- Nexperia PMPB11EN Type N-Channel MOSFET 30 V Enhancement, 8-Pin DFN
- Nexperia PMPB11EN Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 8-Pin DFN
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN PMPB215ENEAX
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN PMPB95ENEAX
