Nexperia N-Channel MOSFET, 600 mA, 20 V Enhancement, 8-Pin DFN PMDXB600UNEZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3049
Mfr. Part No.:
PMDXB600UNEZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

20V

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.4nC

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

4.03W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

400μm

Width

1.05mm

Length

1.15mm

Standards/Approvals

No

Automotive Standard

No

N-channel MOSFETs ≤ 20 V, Get the optimum switching solutions for your portable designs, Choose from a wide range of single and dual N-channel MOSFETs up to 20 V. Great reliability due to our trusted TrenchMOS and package technologies. Easy-to-use, our low voltage MOSFETs are designed specifically to meet the demands of portable applications with low drive voltages.

20 V, dual N-channel Trench MOSFET, Dual N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Trench MOSFET technology

Leadless ultra small and ultra thin SMD plastic package: 1.1 x 1.0 x 0.37 mm

Exposed drain pad for excellent thermal conduction

ElectroStatic Discharge (ESD) protection > 1 kV HBM

Drain-source on-state resistance RDSon = 470 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy