Nexperia N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 166-0071
- Mfr. Part No.:
- PSMN4R5-40PS,127
- Manufacturer:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-0071
- Mfr. Part No.:
- PSMN4R5-40PS,127
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 148W | |
| Typical Gate Charge Qg @ Vgs | 42.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Height | 16mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 148W | ||
Typical Gate Charge Qg @ Vgs 42.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Height 16mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 40V to 55V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia N-Channel MOSFET 40 V Enhancement127
- Nexperia N-Channel MOSFET 40 V Enhancement127
- Nexperia N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Nexperia N-Channel MOSFET 80 V Enhancement127
- Nexperia N-Channel MOSFET 30 V Enhancement127
- Nexperia N-Channel MOSFET 30 V Enhancement127
- Nexperia N-Channel MOSFET 80 V Enhancement127
- Nexperia N-Channel MOSFET 30 V Enhancement127
