Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 4-Pin SOT-669 PSMN1R7-30YL,115
- RS Stock No.:
- 166-0113
- Mfr. Part No.:
- PSMN1R7-30YL,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€924.00
(exc. VAT)
€1,137.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.616 | €924.00 |
*price indicative
- RS Stock No.:
- 166-0113
- Mfr. Part No.:
- PSMN1R7-30YL,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 109W | |
| Typical Gate Charge Qg @ Vgs | 77.9nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.1mm | |
| Width | 4.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 109W | ||
Typical Gate Charge Qg @ Vgs 77.9nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.1mm | ||
Width 4.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 25 V Enhancement115
- Nexperia N-Channel MOSFET 60 V Enhancement115
- Nexperia N-Channel MOSFET 25 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 40 V Enhancement115
