onsemi FDN357N N-Channel MOSFET, 1.9 A, 30 V Enhancement, 3-Pin SOT-23 FDN357N
- RS Stock No.:
- 166-1718
- Mfr. Part No.:
- FDN357N
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€474.00
(exc. VAT)
€582.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.158 | €474.00 |
*price indicative
- RS Stock No.:
- 166-1718
- Mfr. Part No.:
- FDN357N
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | FDN357N | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 2.92mm | |
| Height | 940μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series FDN357N | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 2.92mm | ||
Height 940μm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi FDN357N N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN357N
- Nexperia BSH108 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia BSH108 N-Channel MOSFET 30 V Enhancement215
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4502PT1G
- Nexperia PMV213SN N-Channel MOSFET 100 V Enhancement215
- Vishay SI2324BDS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SI2324BDS-T1-GE3
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23 ZXMN10B08E6TA
- DiodesZetex ZXMN10A08E6 N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
