Nexperia PMV213SN N-Channel MOSFET, 1.9 A, 100 V Enhancement, 3-Pin SOT-23 PMV213SN,215

Subtotal (1 reel of 3000 units)*

€393.00

(exc. VAT)

€483.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.131€393.00

*price indicative

RS Stock No.:
146-0466
Mfr. Part No.:
PMV213SN,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.9A

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Series

PMV213SN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

7nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Width

1.4mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V and Higher, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy