onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 2.9 A, 30 V Enhancement, 6-Pin MLP FDMA3023PZ

Subtotal (1 reel of 3000 units)*

€966.00

(exc. VAT)

€1,188.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.322€966.00

*price indicative

RS Stock No.:
166-1723
Mfr. Part No.:
FDMA3023PZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

30V

Package Type

MLP

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7.9nC

Maximum Power Dissipation Pd

1.4W

Forward Voltage Vf

-0.8V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, +8V

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Width

2mm

Length

2mm

Standards/Approvals

No

Height

750μm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy